Edgeboard Connectors

Results: 2
Manufacturer
Amphenol ICC (FCI)TE Connectivity AMP Connectors
Series
-M.2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
Board Guide, KeyedBoard Lock, Keyed B
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
MDT420x0x001
MDT420B01001
CONN M.2 FMALE 67POS 0.020 GOLD
Amphenol ICC (FCI)
1,600
In Stock
1 : ¥18.88000
Cut Tape (CT)
800 : ¥11.90709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
67
-
2
0.020" (0.50mm)
Dual
Board Lock, Keyed B
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
-
Black
-
-40°C ~ 80°C
2199230-8
2199230-8
CONN M.2 FMALE 67POS 0.020 GOLD
TE Connectivity AMP Connectors
5,707
In Stock
1 : ¥13.05000
Cut Tape (CT)
1,000 : ¥8.50010
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
67
-
2
0.020" (0.50mm)
Dual
Board Guide, Keyed
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
15.0µin (0.38µm)
-
Black
-
-40°C ~ 80°C
Showing
of 2

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.