Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 325 : ¥33.90649 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non Specified - Dual Edge | Female | - | 10 | 0.062" (1.57mm) | 2 | 0.050" (1.27mm) | Dual | Board Guide | Surface Mount | Solder | Beryllium Copper | Gold | 10.0µin (0.25µm) | Cantilever | Black | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 250 : ¥35.87716 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non Specified - Dual Edge | Female | - | 16 | 0.062" (1.57mm) | 2 | 0.050" (1.27mm) | Dual | Board Guide | Surface Mount | Solder | Beryllium Copper | Gold | 10.0µin (0.25µm) | Cantilever | Black | - | -55°C ~ 125°C |