101269330808201ALF

DigiKey Part Number
609-101269330808201ALF-ND
Manufacturer
Manufacturer Product Number
101269330808201ALF
Description
CONN EDGE DUAL FMALE 36POS GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
36 (20 + 16 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
8; 10
Number of Positions
36 (20 + 16 Power)
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
-
Read Out
Dual
Features
Card Extender
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
-
Contact Type
-
Color
Black
Flange Feature
Straddle Mount Opening, Unthreaded, 0.146" (3.70mm)
Operating Temperature
-55°C ~ 105°C
Material - Insulation
Thermoplastic
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,120¥52.22946¥58,497.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.