Edgeboard Connectors

Results: 12
Manufacturer
Amphenol ICC (FCI)MolexSamtec Inc.TE Connectivity AMP Connectors
Series
-87715HPCE®PCI Express® (PCIe)
Packaging
Cut Tape (CT)Tape & Reel (TR)TrayTube
Number of Positions/Bay/Row
11; 21-
Number of Positions
366498164
Features
Board GuideBoard Guide, Locking RampBoard Guide, Locking Ramp, Pick and Place, Solder RetentionCard Extender, Locking Ramp
Mounting Type
Board Edge, Straddle MountSurface MountThrough HoleThrough Hole, Right Angle
Termination
Press-FitSolderSolder, Staggered
Contact Material
Copper AlloyPhosphor Bronze
Contact Finish
GoldGold or Gold-Palladium
Contact Finish Thickness
3.00µin (0.076µm)15.0µin (0.38µm)30.0µin (0.76µm)Flash
Contact Type
-Cantilever
Flange Feature
-Straddle Mount Opening, Unthreaded, 0.079" (2.00mm)
Operating Temperature
-55°C ~ 125°C-55°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
PCI-36
10018784-10200TLF
CONN PCI EXP FMALE 36POS 0.039
Amphenol ICC (FCI)
20,410
In Stock
1 : ¥3.86000
Tray
Tray
Active
PCI Express™
Female
-
36
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide, Locking Ramp
Through Hole
Solder, Staggered
Copper Alloy
Gold
Flash
Cantilever
Black
-
-55°C ~ 85°C
10025026-10002CLF
10025026-10002CLF
CONN PCI EXP FMALE 98POS 0.039
Amphenol ICC (FCI)
319
In Stock
1 : ¥54.18000
Cut Tape (CT)
150 : ¥42.92193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
PCI Express™
Female
-
98
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Card Extender, Locking Ramp
Board Edge, Straddle Mount
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
Cantilever
Black
Straddle Mount Opening, Unthreaded, 0.079" (2.00mm)
-55°C ~ 85°C
10061913-102CLF
10061913-102CLF
CONN PCI EXP FMALE 98POS 0.039
Amphenol ICC (FCI)
2,232
In Stock
1 : ¥57.14000
Tray
-
Tray
Active
PCI Express™
Female
-
98
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide, Locking Ramp, Pick and Place, Solder Retention
Surface Mount
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
Cantilever
Black
-
-55°C ~ 85°C
PCI-64
10018784-10201TLF
CONN PCI EXP FMALE 64POS 0.039
Amphenol ICC (FCI)
38,144
In Stock
1 : ¥4.52000
Tray
Tray
Active
PCI Express™
Female
11; 21
64
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide, Locking Ramp
Through Hole
Solder, Staggered
Copper Alloy
Gold
Flash
Cantilever
Black
-
-55°C ~ 85°C
PCI-164
10018784-10213TLF
CONN PCI EXP FMALE 164POS 0.039
Amphenol ICC (FCI)
1,251
In Stock
1 : ¥5.50000
Tray
Tray
Active
PCI Express™
Female
-
164
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide, Locking Ramp
Through Hole
Solder, Staggered
Copper Alloy
Gold
Flash
Cantilever
Black
-
-55°C ~ 85°C
PCIE-164-02-F-D-TH
PCIE-164-02-F-D-TH
CONN PCI EXP FMALE 164POS 0.039
Samtec Inc.
371
In Stock
8,766
Factory
1 : ¥30.87000
Tube
Tube
Active
PCI Express™
Female
-
164
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide
Through Hole
Solder, Staggered
Phosphor Bronze
Gold
3.00µin (0.076µm)
-
Black
-
-55°C ~ 125°C
87715-98-SERIES
0877159205
CONN PCI EXP FMALE 98POS 0.039
Molex
14,286
In Stock
1 : ¥31.44000
Tray
Tray
Active
PCI Express™
Female
-
98
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide, Locking Ramp
Through Hole
Solder
Phosphor Bronze
Gold
15.0µin (0.38µm)
-
Black
-
-55°C ~ 85°C
PCIE-098-02-F-D-TH
PCIE-098-02-F-D-TH
CONN PCI EXP FMALE 98POS 0.039
Samtec Inc.
764
In Stock
7,170
Factory
1 : ¥34.97000
Tube
Tube
Active
PCI Express™
Female
-
98
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide
Through Hole
Solder, Staggered
Phosphor Bronze
Gold
3.00µin (0.076µm)
-
Black
-
-55°C ~ 125°C
PCIE-098-02-x-D-RA
PCIE-098-02-F-D-RA
CONN PCI EXP FMALE 98POS 0.039
Samtec Inc.
357
In Stock
4,830
Factory
1 : ¥82.67000
Tube
Tube
Active
PCI Express™
Female
-
98
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide
Through Hole, Right Angle
Solder, Staggered
Phosphor Bronze
Gold
3.00µin (0.076µm)
-
Black
-
-55°C ~ 125°C
PCI-64
10018784-10211TLF
CONN PCI EXP FMALE 64POS 0.039
Amphenol ICC (FCI)
30
In Stock
1 : ¥6.49000
Tray
Tray
Active
PCI Express™
Female
11; 21
64
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide, Locking Ramp
Through Hole
Solder, Staggered
Copper Alloy
Gold
Flash
Cantilever
Black
-
-55°C ~ 85°C
10018784-10212TLF
10018784-10212TLF
CONN PCI EXP FMALE 98POS 0.039
Amphenol ICC (FCI)
754
In Stock
1 : ¥7.96000
Tray
Tray
Active
PCI Express™
Female
-
98
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide, Locking Ramp
Through Hole
Solder
Copper Alloy
Gold
Flash
Cantilever
Black
-
-55°C ~ 85°C
1-1871058-3
1-1871058-3
CONN PCI EXP FMALE 98POS 0.039
TE Connectivity AMP Connectors
90
In Stock
1 : ¥38.34000
Tray
-
Tray
Active
PCI Express™
Female
-
98
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide, Locking Ramp
Through Hole
Press-Fit
Copper Alloy
Gold or Gold-Palladium
30.0µin (0.76µm)
-
Black
-
-55°C ~ 85°C
Showing
of 12

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.