Edgeboard Connectors

Results: 2
Card Type
Fits Female EdgecardsNon Specified - Dual Edge
Gender
FemaleMale
Termination
SolderWire Wrap
Contact Type
-Full Bellows
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) DiaTop Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
EBC25MMMD
EBC25MMMD
CONN CARDEDGE MALE 50POS 0.100
Sullins Connector Solutions
34
In Stock
1 : ¥61.65000
Tray
-
Tray
Active
Fits Female Edgecards
Male
25
50
0.062" (1.57mm)
2
0.100" (2.54mm)
Dual
-
Through Hole
Wire Wrap
Phosphor Bronze
Gold
10.0µin (0.25µm)
-
Blue
Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia
-65°C ~ 125°C
EBC-50NT
EBC25DRXH
CONN EDGE DUAL FMALE 50POS 0.100
Sullins Connector Solutions
0
In Stock
Check Lead Time
1 : ¥58.29000
Tray
-
Tray
Active
Non Specified - Dual Edge
Female
25
50
0.062" (1.57mm)
2
0.100" (2.54mm)
Dual
-
Through Hole
Solder
Phosphor Bronze
Gold
10.0µin (0.25µm)
Full Bellows
Blue
Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
-65°C ~ 125°C
Showing
of 2

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.