DSP (Digital Signal Processors)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Interface | Clock Rate | Non-Volatile Memory | On-Chip RAM | Voltage - I/O | Voltage - Core | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
421 In Stock | 1 : ¥117.40000 Tray | Tray | Active | Fixed Point | Host Interface, McBSP | 100MHz | ROM (8kB) | 32kB | 3.30V | 1.80V | -40°C ~ 100°C (TC) | Surface Mount | 144-LQFP | 144-LQFP (20x20) | |||
185 In Stock | 1 : ¥140.44000 Tray | Tray | Active | Fixed Point | Host Interface, I2C, McBSP, UART | 300MHz | ROM (32kB) | 80kB | 3.30V | 1.26V | -40°C ~ 85°C (TC) | Surface Mount | 176-LQFP | 176-LQFP (24x24) | |||
512 In Stock | 1 : ¥188.13000 Tray | Tray | Active | Fixed/Floating Point | EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB | 456MHz | External | 448kB | 1.8V, 3.3V | 1.00V, 1.10V, 1.20V, 1.30V | 0°C ~ 90°C (TJ) | Surface Mount | 361-LFBGA | 361-NFBGA (16x16) | |||
310 In Stock | 1 : ¥154.89000 Tray | Tray | Active | Fixed/Floating Point | EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, McBSP, SPI, UART, USB | 456MHz | ROM (1.088MB) | 488kB | 1.8V, 3.3V | 1.00V, 1.10V, 1.20V, 1.30V | -40°C ~ 90°C (TJ) | Surface Mount | 361-LFBGA | 361-NFBGA (16x16) |