DSP (Digital Signal Processors)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Interface | Clock Rate | Non-Volatile Memory | On-Chip RAM | Voltage - I/O | Voltage - Core | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,382 In Stock | 1 : ¥324.31000 Tray | Tray | Active | Fixed Point | DMA, I2C, PPI, SPI, SPORT, UART | 533MHz | ROM (32kB) | 132kB | 1.8V, 2.5V, 3.3V | 1.15V | -40°C ~ 85°C (TA) | Surface Mount | 208-FBGA, CSPBGA | 208-CSPBGA (17x17) | |||
354 In Stock | 1 : ¥673.78000 Tray | Tray | Active | Floating Point | DAI, DPI | 400MHz | ROM (768kB) | 256kB | 3.30V | 1.20V | 0°C ~ 70°C (TA) | Surface Mount | 256-LBGA Exposed Pad | 256-BGA-ED (27x27) |