DSP (Digital Signal Processors)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Interface | Clock Rate | Non-Volatile Memory | On-Chip RAM | Voltage - I/O | Voltage - Core | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60 In Stock | 1 : ¥1,790.95000 Tray | Tray | Active | Fixed Point | Host Interface, McBSP, PCI, UTOPIA | 850MHz | External | 1.03MB | 3.30V | 1.20V | -40°C ~ 105°C (TC) | Surface Mount | 532-BFBGA, FCBGA | 532-FCBGA (23x23) | |||
31 In Stock | 1 : ¥323.30000 Tray | Tray | Active | Fixed Point | DMA, Ethernet, I2C, PPI, SPI, SPORT, UART, USB | 400MHz | ROM (32kB) | 132kB | 1.8V, 2.5V, 3.3V | 1.30V | -40°C ~ 85°C (TA) | Surface Mount | 208-FBGA, CSPBGA | 208-CSPBGA (17x17) |