DSP (Digital Signal Processors)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Interface | Clock Rate | Non-Volatile Memory | On-Chip RAM | Voltage - I/O | Voltage - Core | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 450 : ¥214.52216 Tray | Tray | Not For New Designs | Audio Processor | Host Interface, I2C, SAI, SPI | 180MHz | ROM (384kB) | 264kB | 3.30V | 1.25V | 0°C ~ 70°C (TA) | Surface Mount | 80-LQFP | 80-LQFP (14x14) | |||
0 In Stock | 90 : ¥296.16156 Tray | Tray | Not For New Designs | Fixed Point | HPI, I2C, McASP, McBSP, UART, 10/100 Ethernet MAC | 700MHz | ROM (64kB) | 240kB | 1.8V, 3.3V | 1.05V, 1.20V | 0°C ~ 90°C (TJ) | Surface Mount | 361-LFBGA | 361-NFBGA (16x16) |