Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,163 In Stock 2,040 Factory | 1 : ¥66.22000 Tube | - | Tube | Active | Transceiver | RS232 | 1/1 | Full | 500 mV | 1Mbps | 3V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (5x5) | ||
4,866 In Stock | 1 : ¥11.90000 Cut Tape (CT) 2,500 : ¥5.04848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 100 mV | 8Mbps | 4.5V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 470 : ¥35.34611 Tube | - | Tube | Active | Transceiver | CANbus | 1/1 | Half | 120 mV | 1Mbps | ±5V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |