Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Protocol
RS232RS422, RS485
Duplex
FullHalf
Receiver Hysteresis
15 mV300 mV
Data Rate
120Kbps500kbps
Voltage - Supply
3V ~ 5.5V3.3V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOIC16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SP3075EEN-L
IC TRANSCEIVER HALF 1/1 8SOIC
MaxLinear, Inc.
5,495
In Stock
1 : ¥8.37000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
15 mV
500kbps
3.3V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-TSSOP
SP3220ECY-L/TR
IC TRANSCEIVER FULL 1/1 16TSSOP
MaxLinear, Inc.
5,113
In Stock
1 : ¥7.99000
Cut Tape (CT)
2,500 : ¥3.37784
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
1/1
Full
300 mV
120Kbps
3V ~ 5.5V
0°C ~ 70°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.