MAX487CPA+ | |
---|---|
DigiKey Part Number | MAX487CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX487CPA+ |
Description | IC TRANSCEIVER HALF 1/1 8DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX487CPA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.39000 | ¥49.39 |
10 | ¥44.34000 | ¥443.40 |
50 | ¥41.92100 | ¥2,096.05 |
100 | ¥36.33090 | ¥3,633.09 |
250 | ¥34.46784 | ¥8,616.96 |
500 | ¥30.92790 | ¥15,463.95 |
1,000 | ¥26.08379 | ¥26,083.79 |
2,500 | ¥24.77959 | ¥61,948.97 |