Drivers, Receivers, Transceivers

Results: 3
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Package / Case
8-SMD, Gull Wing16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOP16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DUB-8-SOP Pkg
ISO1050DUBR
IC TXRX/ISO HALF 1/1 8SOP
Texas Instruments
7,081
In Stock
1 : ¥29.92000
Cut Tape (CT)
350 : ¥20.89409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Isolated
CANbus
1/1
Half
150 mV
1Mbps
3V ~ 5.5V
-55°C ~ 105°C
Surface Mount
8-SMD, Gull Wing
8-SOP
8-SMD
ISO1050DUB
IC TXRX/ISO HALF 1/1 8SOP
Texas Instruments
4,309
In Stock
1 : ¥70.98000
Tube
-
Tube
Obsolete
Transceiver, Isolated
CANbus
1/1
Half
150 mV
1Mbps
3V ~ 5.5V
-55°C ~ 105°C
Surface Mount
8-SMD, Gull Wing
8-SOP
16-SOIC
ISO1050DW
IC TXRX/ISO HALF 1/1 16SOIC
Texas Instruments
1
In Stock
1 : ¥61.29000
Bulk
-
Bulk
Obsolete
Transceiver, Isolated
CANbus
1/1
Half
150 mV
1Mbps
3V ~ 5.5V
-55°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.