Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,616 In Stock | 1 : ¥31.96000 Cut Tape (CT) 2,500 : ¥16.03938 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS422, RS485 | 1/1 | Half | 30 µV | 15Mbps | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,317 In Stock | 1 : ¥52.54000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Half | 30 mV | 1Mbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
785 In Stock | 1 : ¥30.52000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Half | 25 mV | 250kbps | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |