Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
CANbusRS422, RS485
Duplex
-FullHalf
Receiver Hysteresis
100 mV120 mV
Data Rate
1Mbps16Mbps
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-23-8
Supplier Device Package
8-SOICSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SN65HVD230DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
33,790
In Stock
1 : ¥21.25000
Cut Tape (CT)
2,500 : ¥9.73678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
100 mV
1Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT 23-8
TCAN334DCNR
IC TRANSCEIVER 1/1 SOT23-8
Texas Instruments
7,064
In Stock
1 : ¥25.08000
Cut Tape (CT)
3,000 : ¥11.47551
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
-
120 mV
1Mbps
3V ~ 3.6V
-40°C ~ 125°C
Surface Mount
SOT-23-8
SOT-23-8
8 SOIC
ADM3077EYRZ-REEL7
IC TRANSCEIVER FULL 1/1 8SOIC
Analog Devices Inc.
2,796
In Stock
1 : ¥54.41000
Cut Tape (CT)
1,000 : ¥28.72952
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
100 mV
16Mbps
3V ~ 3.6V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.