Drivers, Receivers, Transceivers

Results: 3
Packaging
BulkTube
Type
DriverTransceiver, Isolated
Protocol
CANbusRS422, RS485
Number of Drivers/Receivers
1/12/24/0
Duplex
-Half
Receiver Hysteresis
30 mV150 mV
Data Rate
1Mbps20Mbps-
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V3.15V ~ 5.5V, 4.5V ~ 5.5V
Operating Temperature
-55°C ~ 105°C-40°C ~ 85°C
Package / Case
16-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
AM26LV31ID
IC DRIVER 4/0 16SOIC
Texas Instruments
495
In Stock
1 : ¥12.97000
Tube
-
Tube
Obsolete
Driver
RS422, RS485
4/0
-
-
-
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-SOIC
ISO3088DW
IC TXRX/ISO HALF 2/2 16SOIC
Texas Instruments
82
In Stock
1 : ¥88.58000
Tube
-
Tube
Obsolete
Transceiver, Isolated
RS422, RS485
2/2
Half
30 mV
20Mbps
3.15V ~ 5.5V, 4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO1050DW
IC TXRX/ISO HALF 1/1 16SOIC
Texas Instruments
1
In Stock
1 : ¥59.19000
Bulk
-
Bulk
Obsolete
Transceiver, Isolated
CANbus
1/1
Half
150 mV
1Mbps
3V ~ 5.5V
-55°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.