Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
ReceiverTransceiver
Protocol
RMIIRS422, RS485
Number of Drivers/Receivers
0/42/2
Duplex
-Full
Voltage - Supply
1.6V ~ 3.6V3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C0°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)24-VFQFN Exposed Pad
Supplier Device Package
16-TSSOP24-SQFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24-QFN Exp Pad
LAN8720A-CP-TR-ABC
IC TRANSCEIVER FULL 2/2 24SQFN
Microchip Technology
8,673
In Stock
1 : ¥10.97000
Cut Tape (CT)
5,000 : ¥8.82001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RMII
2/2
Full
-
-
1.6V ~ 3.6V
0°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-SQFN (4x4)
16-TSSOP
AM26LV32EIPWR
IC RECEIVER 0/4 16TSSOP
Texas Instruments
7,057
In Stock
1 : ¥15.60000
Cut Tape (CT)
2,000 : ¥7.37991
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
RS422, RS485
0/4
-
35 mV
-
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.