MAX3232EUE+

DigiKey Part Number
MAX3232EUE+-ND
Manufacturer
Manufacturer Product Number
MAX3232EUE+
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3232EUE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
235Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.32000¥92.32
10¥64.49000¥644.90
25¥57.31880¥1,432.97
100¥49.30030¥4,930.03
250¥45.41520¥11,353.80
500¥43.04948¥21,524.74
1,000¥41.08604¥41,086.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.