Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Microchip TechnologyRenesas Electronics Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
LINbusRS232
Duplex
FullHalf
Data Rate
20kBaud250kbps
Voltage - Supply
3V ~ 5.5V5.5V ~ 30V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-VFDFN Exposed Pad16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-DFN (2x3)16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
ICL3221EIVZ-T
IC TRANSCEIVER FULL 1/1 16TSSOP
Renesas Electronics Corporation
38,600
In Stock
1 : ¥15.98000
Cut Tape (CT)
2,500 : ¥7.30258
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
1/1
Full
500 mV
250kbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
8-DFN
MCP2003BT-E/MC
IC TRANSCEIVER HALF 1/1 8DFN
Microchip Technology
5,804
In Stock
1 : ¥8.08000
Cut Tape (CT)
3,300 : ¥6.12093
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
LINbus
1/1
Half
-
20kBaud
5.5V ~ 30V
-40°C ~ 125°C
Surface Mount
8-VFDFN Exposed Pad
8-DFN (2x3)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.