Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
266 In Stock 2,300 Factory | 1 : ¥48.20000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Full | 70 mV | 2.5Mbps | 4.75V ~ 5.25V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
1,700 In Stock | 1 : ¥11.49000 Cut Tape (CT) 2,000 : ¥5.36563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Last Time Buy | Transceiver | RS232 | 2/2 | Full | 300 mV | 250kbps | 3V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
49 In Stock 414 Factory | 1 : ¥95.72000 Tube | - | Tube | Active | Transceiver | RS232 | 2/2 | Full | 500 mV | 120Kbps | 4.75V ~ 5.25V | 0°C ~ 70°C | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP |