Drivers, Receivers, Transceivers

Results: 4
Manufacturer
Analog Devices Inc.Marvell Semiconductor, Inc.Renesas Electronics CorporationSTMicroelectronics
Series
-Alaska®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Protocol
IEEE 802.3, IEEE 1588RS232RS232, RS422, RS485
Number of Drivers/Receivers
1/12/24/4
Duplex
FullFull, Half
Receiver Hysteresis
35 mV300 mV400 mV
Data Rate
400kbps460Kbps10Mbps, 100Mbps, 1Gbps20Mbps
Voltage - Supply
1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V3V ~ 5.5V3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
12-WFQFN Exposed Pad, CSP16-TSSOP (0.173", 4.40mm Width)20-SSOP (0.209", 5.30mm Width)56-VFQFN Exposed Pad
Supplier Device Package
12-LFCSP (3x3)16-TSSOP20-SSOP56-QFN (8x8)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-HTSSOP Top View
ST3232BTR
IC TRANSCEIVER FULL 2/2 16TSSOP
STMicroelectronics
13,204
In Stock
1 : ¥15.81000
Cut Tape (CT)
2,500 : ¥6.98175
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
300 mV
400kbps
3V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
12-LFCSP
ADM3101EACPZ-REEL
IC TRANSCEIVER FULL 1/1 12LFCSP
Analog Devices Inc.
7,514
In Stock
1 : ¥27.29000
Cut Tape (CT)
5,000 : ¥13.18845
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
1/1
Full
400 mV
460Kbps
3V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
12-WFQFN Exposed Pad, CSP
12-LFCSP (3x3)
20-SSOP
ISL3330IAZ
IC TRANSCEIVER FULL 2/2 20SSOP
Renesas Electronics Corporation
4,562
In Stock
1 : ¥67.41000
Tube
-
Tube
Active
Transceiver
RS232, RS422, RS485
2/2
Full
35 mV
20Mbps
3.15V ~ 3.45V
-40°C ~ 85°C
-
-
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
0
In Stock
Check Lead Time
1 : ¥195.23000
Tray
Tray
Active
Transceiver
IEEE 802.3, IEEE 1588
4/4
Full, Half
-
10Mbps, 100Mbps, 1Gbps
1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V
-40°C ~ 85°C (TA)
-
-
Surface Mount
56-VFQFN Exposed Pad
56-QFN (8x8)
Showing
of 4

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.