Drivers, Receivers, Transceivers

Results: 6
Manufacturer
MaxLinear, Inc.Renesas Electronics CorporationSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Duplex
FullHalf
Receiver Hysteresis
10 mV15 mV50 mV70 mV
Data Rate
500kbps5Mbps10Mbps16Mbps20Mbps25Mbps
Voltage - Supply
3V ~ 3.6V3.3V4.5V ~ 5.5V4.75V ~ 5.25V
Package / Case
8-SOIC (0.154", 3.90mm Width)10-TFSOP, 10-MSOP (0.118", 3.00mm Width)14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC10-MSOP14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SP485EN-L/TR
IC TRANSCEIVER HALF 1/1 8SOIC
MaxLinear, Inc.
10,860
In Stock
1 : ¥6.29000
Cut Tape (CT)
2,500 : ¥2.42774
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
10 mV
5Mbps
4.75V ~ 5.25V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-SOIC
ISL83491IBZ-T
IC TRANSCEIVER FULL 1/1 14SOIC
Renesas Electronics Corporation
6,881
In Stock
1 : ¥13.35000
Cut Tape (CT)
2,500 : ¥5.64974
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
50 mV
10Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8-SOIC
ST490ABDR
IC TRANSCEIVER FULL 1/1 8SOIC
STMicroelectronics
62,768
In Stock
1 : ¥18.11000
Cut Tape (CT)
2,500 : ¥12.04942
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
70 mV
25Mbps
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
10-MSOP
ISL3176EIUZ
IC TRANSCEIVER FULL 1/1 10MSOP
Renesas Electronics Corporation
15,230
In Stock
1 : ¥18.70000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
15 mV
20Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
10-MSOP
ISL3173EIUZ
IC TRANSCEIVER FULL 1/1 10MSOP
Renesas Electronics Corporation
2,400
In Stock
1 : ¥18.70000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
15 mV
500kbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
8-SOIC
SP3077EEN-L
IC TRANSCEIVER FULL 1/1 8SOIC
MaxLinear, Inc.
33,319
In Stock
1 : ¥14.04000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
15 mV
16Mbps
3.3V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 6

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.