Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,973 In Stock | 1 : ¥12.92000 Cut Tape (CT) 2,000 : ¥3.70424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 2/2 | Full | 300 mV | 250kbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
8,344 In Stock | 1 : ¥17.60000 Tray | Tray | Active | Transceiver | Ethernet | 1/1 | Full | - | 100Mbps | 1.8V ~ 3.3V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-SQFN (5x5) | |||
1,292 In Stock 480 Factory | 1 : ¥54.76000 Tube | - | Tube | Active | Receiver | RS422, RS485 | 0/4 | - | - | 35Mbps | 4.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN (5x5) |