Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,645 In Stock | 1 : ¥24.82000 Cut Tape (CT) 1,000 : ¥20.08412 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | MII, RMII | 1/1 | Full | - | - | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
4,953 In Stock | 1 : ¥11.99000 Tray | - | Tray | Active | Transceiver | MII | 1/1 | Full | - | - | 1.8V, 2.5V, 3.3V | 0°C ~ 70°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
0 In Stock Check Lead Time | 1 : ¥58.15000 Cut Tape (CT) 2,500 : ¥20.55543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS422, RS485 | 1/1 | Half | 25 mV | 500kbps | 4.75V ~ 5.25V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |