MAX33042EAKA+T

DigiKey Part Number
175-MAX33042EAKA+TTR-ND - Tape & Reel (TR)
175-MAX33042EAKA+TCT-ND - Cut Tape (CT)
175-MAX33042EAKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX33042EAKA+T
Description
IC TRANSCEIVER HALF 1/1 SOT23-8
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus SOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
90 mV
Data Rate
4Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.23000¥20.23
10¥18.20100¥182.01
25¥17.17240¥429.31
100¥14.63060¥1,463.06
250¥13.73796¥3,434.49
500¥12.02072¥6,010.36
1,000¥9.96003¥9,960.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.50122¥21,253.05
Manufacturers Standard Package