MAX13487EESA+T | |
---|---|
DigiKey Part Number | MAX13487EESA+TR-ND - Tape & Reel (TR) MAX13487EESA+CT-ND - Cut Tape (CT) MAX13487EESA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13487EESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13487EESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.15000 | ¥58.15 |
10 | ¥39.46900 | ¥394.69 |
25 | ¥34.63560 | ¥865.89 |
100 | ¥29.22670 | ¥2,922.67 |
250 | ¥26.60148 | ¥6,650.37 |
500 | ¥25.00164 | ¥12,500.82 |
1,000 | ¥23.67329 | ¥23,673.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.55451 | ¥51,386.28 |