ADM3050EBRIZ

DigiKey Part Number
505-ADM3050EBRIZ-ND
Manufacturer
Manufacturer Product Number
ADM3050EBRIZ
Description
IC TXRX/ISO 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated CANbus 8-SOIC-IC
Datasheet
 Datasheet
EDA/CAD Models
ADM3050EBRIZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Type
Transceiver, Isolated
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
150 mV
Data Rate
12Mbps
Voltage - Supply
0.5V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC-IC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.04000¥47.04
10¥42.23100¥422.31
80¥34.60225¥2,768.18
320¥32.82769¥10,504.86
560¥29.45620¥16,495.47
1,040¥24.84255¥25,836.25
2,560¥23.60040¥60,417.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.