Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedRenesas Electronics Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Protocol
CANbusRS422, RS485
Duplex
FullHalf
Receiver Hysteresis
15 mV20 mV
Data Rate
250kbps1Mbps
Voltage - Supply
3V ~ 3.6V3.14V ~ 3.47V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SOT-23-8
Supplier Device Package
8-MSOPSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
429
In Stock
1 : ¥36.64000
Cut Tape (CT)
2,500 : ¥18.38568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
20 mV
1Mbps
3.14V ~ 3.47V
-40°C ~ 85°C
Surface Mount
SOT-23-8
SOT-23-8
8-MSOP
ISL3171EIUZ
IC TRANSCEIVER FULL 1/1 8MSOP
Renesas Electronics Corporation
2,029
In Stock
11,760
Factory
1 : ¥18.70000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
15 mV
250kbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.