Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,338 In Stock | 1 : ¥7.64000 Cut Tape (CT) 2,000 : ¥3.22719 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 2/2 | Full | 300 mV | 250kbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
1,985 In Stock | 1 : ¥40.30000 Cut Tape (CT) 2,000 : ¥20.21284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver, Isolated | RS422, RS485 | 1/1 | Half | 30 mV | 12Mbps | 1.71V ~ 1.89V, 2.25V ~ 5.5V, 3V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
2,195 In Stock | 1 : ¥24.99000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 2/2 | Full | 60 mV | - | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
3,593 In Stock 34,133 Marketplace | 1 : ¥19.04000 Cut Tape (CT) 2,000 : ¥7.19416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Transceiver | USB 2.0 | 1/1 | Half | 450 mV | 1.5Mbps | 1.65V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |