Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,162 In Stock | 1 : ¥146.56000 Tube | - | Tube | Active | Transceiver | Multiprotocol | 3/3 | Full | 130 mV | 20Mbps | 3V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 38-WFQFN Exposed Pad | 38-QFN (5x7) | ||
1,830 In Stock | 1 : ¥32.30000 Cut Tape (CT) 2,000 : ¥16.20455 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Full | 120 mV | 5Mbps | 1.71V ~ 1.89V, 2.25V ~ 5.5V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |