Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,084 In Stock | 1 : ¥32.51000 Tube | - | Tube | Active | Transceiver | LVDS, Multipoint | 1/1 | Half | 25 mV | 200Mbps | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 546 Factory Check Lead Time | 1 : ¥58.45000 Tube | - | Tube | Active | Transceiver | CANbus | 1/1 | Half | 125 mV | 1Mbps | 1.71V ~ 5.5V, 4.5V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC |