ISO1500DBQR | |
---|---|
DigiKey Part Number | 296-ISO1500DBQRTR-ND - Tape & Reel (TR) 296-ISO1500DBQRCT-ND - Cut Tape (CT) 296-ISO1500DBQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1500DBQR |
Description | IC TRANSCEIVER HALF 1/1 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISO1500DBQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 45 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.09000 | ¥34.09 |
10 | ¥30.65400 | ¥306.54 |
25 | ¥28.97760 | ¥724.44 |
100 | ¥25.11320 | ¥2,511.32 |
250 | ¥23.82580 | ¥5,956.45 |
500 | ¥21.37874 | ¥10,689.37 |
1,000 | ¥18.03027 | ¥18,030.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.12877 | ¥42,821.92 |
5,000 | ¥16.48482 | ¥82,424.10 |