Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,151 In Stock | 1 : ¥15.90000 Cut Tape (CT) 3,000 : ¥6.66283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | - | - | 5Mbps | 4.5V ~ 5.5V | -55°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-VDFN Exposed Pad | 8-VSON (3x3) | ||
7,690 In Stock | 1 : ¥24.06000 Cut Tape (CT) 3,000 : ¥10.63438 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS422, RS485 | 2/2 | Full | 60 mV | - | 4.5V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (4x3.5) | ||
3,010 In Stock | 1 : ¥13.18000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Full | 15 mV | 20Mbps | 3V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |