Drivers, Receivers, Transceivers

Results: 2
Packaging
TrayTube
Protocol
CANbusRS422, RS485
Duplex
-Half
Receiver Hysteresis
50 mV100 mV
Data Rate
2.5Mbps5Mbps
Voltage - Supply
4.5V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C (TA)0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)10-WFDFN Exposed Pad
Supplier Device Package
8-SOIC10-TDFN (3x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14,115
In Stock
800
Factory
1 : ¥35.96000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
2.5Mbps
4.75V ~ 5.25V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
1,287
In Stock
1 : ¥54.51000
Tray
-
Tray
Active
Transceiver
CANbus
1/1
-
100 mV
5Mbps
4.5V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
10-WFDFN Exposed Pad
10-TDFN (3x4)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.