Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Receiver Hysteresis
115 mV140 mV
Voltage - Supply
4.5V ~ 5.5V5.5V ~ 28V
Operating Temperature
-45°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
8-VDFN Exposed Pad14-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)14-VSON (4.5x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-VSON
TCAN1044ADRBRQ1
IC TRANSCEIVER HALF 1/1 8SON
Texas Instruments
3,310
In Stock
1 : ¥7.65000
Cut Tape (CT)
3,000 : ¥3.25761
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
115 mV
8Mbps
4.5V ~ 5.5V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
8-VDFN Exposed Pad
8-SON (3x3)
14-VSON
TCAN1167DMTRQ1
IC TRANSCEIVER HALF 1/1 14VSON
Texas Instruments
3,000
In Stock
1 : ¥17.40000
Cut Tape (CT)
3,000 : ¥11.17560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
140 mV
8Mbps
5.5V ~ 28V
-45°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
14-VDFN Exposed Pad
14-VSON (4.5x3)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.