Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,597 In Stock | 1 : ¥20.74000 Cut Tape (CT) 2,500 : ¥13.79322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Driver | LVDS | 4/0 | - | - | 400Mbps | 3V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
106 In Stock 15,527 Marketplace | 1 : ¥41.23000 Tube | Bulk Tube | Active | Receiver | LVDS | 0/4 | - | 50 mV | 400Mbps | 3V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
0 In Stock Check Lead Time | 1 : ¥195.23000 Tray | Tray | Active | Transceiver | IEEE 802.3, IEEE 1588 | 4/4 | Full, Half | - | 10Mbps, 100Mbps, 1Gbps | 1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (8x8) |