Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
429 In Stock | 1 : ¥36.64000 Cut Tape (CT) 2,500 : ¥18.38568 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 20 mV | 1Mbps | 3.14V ~ 3.47V | -40°C ~ 85°C | Surface Mount | SOT-23-8 | SOT-23-8 | ||
14,584 In Stock | 1 : ¥22.17000 Cut Tape (CT) 2,500 : ¥11.52245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS485 | 1/1 | Full | 50 mV | 50Mbps | 4.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
4,031 In Stock | 1 : ¥55.60000 Tube | - | Tube | Active | Transceiver | RS232 | 2/2 | Half | 400 mV | 250kbps | 1.8V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP |