Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,833 In Stock | 1 : ¥22.08000 Cut Tape (CT) 1,500 : ¥11.67834 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Driver | - | 1/0 | - | 100 mV | 250kbps | 7V ~ 36V | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (2.5x3) | ||
4,539 In Stock | 1 : ¥30.86000 Cut Tape (CT) 1,000 : ¥16.28808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver, Isolated | CANbus | 1/1 | Full | 125 mV | 5Mbps | 1.71V ~ 1.89V, 1.71V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | ||
3,815 In Stock | 1 : ¥130.78000 Cut Tape (CT) 2,500 : ¥82.53770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | IO-Link | - | - | - | - | 9V ~ 36V | -40°C ~ 125°C | - | - | Surface Mount | 48-WFQFN Exposed Pad | 48-TQFN (7x7) |