Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,211 In Stock | 1 : ¥30.86000 Cut Tape (CT) 2,000 : ¥15.47297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver, Isolated | CANbus | 1/1 | Full | 120 mV | 5Mbps | 1.71V ~ 1.89V, 2.25V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
3,529 In Stock | 1 : ¥32.30000 Cut Tape (CT) 1,000 : ¥17.05667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Full | 120 mV | 5Mbps | 1.71V ~ 1.89V, 2.25V ~ 5.5V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | ||
1,011 In Stock | 1 : ¥33.75000 Cut Tape (CT) 1,000 : ¥17.83798 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver, Isolated | CANbus | 1/1 | Full | 125 mV | 5Mbps | 1.71V ~ 1.89V, 1.71V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | ||
2,381 In Stock | 1 : ¥50.83000 Cut Tape (CT) 2,000 : ¥25.49651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver, Isolated | RS422, RS485 | 2/2 | Full | 30 mV | 20Mbps | 3.15V ~ 5.5V, 4.5V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
60 In Stock 1,960 Factory | 1 : ¥108.39000 Tray | - | Tray | Active | Transceiver, Isolated | RS232 | 2/2 | Full | 500 mV | 1MHz | 3V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 12-VLGA | 12-LGA (6x6) | ||
870 In Stock | 1 : ¥41.06000 Bulk | - | Bulk | Active | Transceiver | CANbus | 1/1 | Full | 120 mV | 5Mbps | 1.71V ~ 1.89V, 2.25V ~ 5.5V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |