Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,681 In Stock | 1 : ¥13.26000 Cut Tape (CT) 250 : ¥9.01536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Driver | LVDS | 1/0 | - | - | 400Mbps | 3V ~ 3.6V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
729 In Stock | 1 : ¥23.32000 Cut Tape (CT) 2,500 : ¥11.03502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | LVDS | 2/2 | Full | - | 400Mbps | 3V ~ 3.6V | -40°C ~ 125°C | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
1,272 In Stock | 1 : ¥15.68000 Cut Tape (CT) 2,500 : ¥7.17540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 300 mV | 5Mbps | 4.75V ~ 5.25V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP-J | ||
0 In Stock 95,594 Marketplace Check Lead Time | 1 : ¥42.20000 Tube | - | Bulk Tube | Active | Transceiver | LVDS | 2/2 | Full | - | 500Mbps | 3V ~ 3.6V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |