Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Receiver Hysteresis
50 mV70 mV
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-PDIP Top View
LTC485CN8#PBF
IC TRANSCEIVER HALF 1/1 8DIP
Analog Devices Inc.
3,895
In Stock
1 : ¥31.62000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
70 mV
-
4.75V ~ 5.25V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-DIP
SN75176AP
IC TRANSCEIVER HALF 1/1 8DIP
Texas Instruments
0
In Stock
Check Lead Time
750 : ¥11.37649
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
-
4.75V ~ 5.25V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.