Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,682 In Stock | 1 : ¥16.07000 Cut Tape (CT) 5,000 : ¥12.96377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | Ethernet | 1/1 | Full | - | 100Mbps | 1.6V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-SQFN (4x4) | |||
3,119 In Stock | 1 : ¥60.59000 Cut Tape (CT) 2,500 : ¥23.70496 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 1/1 | Half | 400 mV | 250kbps | 1.8V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x3) | ||
1,790 In Stock 9,100 Factory | 1 : ¥85.60000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Half | 25 mV | 250kbps | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥89.85000 Cut Tape (CT) 2,500 : ¥35.38224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 2/2 | Full | 300 mV | 235Kbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |