Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
CANbusRS422, RS485
Duplex
FullHalf
Receiver Hysteresis
70 mV200 mV
Data Rate
8Mbps20Mbps
Voltage - Supply
3V ~ 3.6V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-SON (3x3)10-VSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-VSSOP
SN65HVD73DGSR
IC TRANSCEIVER FULL 1/1 10VSSOP
Texas Instruments
5,414
In Stock
1 : ¥34.51000
Cut Tape (CT)
2,500 : ¥17.33507
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
70 mV
20Mbps
3V ~ 3.6V
-40°C ~ 125°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
8-VSON
TCAN1044AVDRBRQ1
IC TRANSCEIVER HALF 1/1 8SON
Texas Instruments
4,770
In Stock
1 : ¥7.39000
Cut Tape (CT)
3,000 : ¥3.14594
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
200 mV
8Mbps
4.5V ~ 5.5V
-40°C ~ 150°C (TJ)
Surface Mount, Wettable Flank
8-VDFN Exposed Pad
8-SON (3x3)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.