Drivers, Receivers, Transceivers

Results: 3
Series
-65LVDS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
DriverReceiverTransceiver
Protocol
CANbusLVDS
Number of Drivers/Receivers
0/21/14/0
Duplex
-Half
Receiver Hysteresis
50 mV100 mV
Data Rate
1Mbps400Mbps
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SN65HVD233QDRQ1
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
4,231
In Stock
1 : ¥30.95000
Cut Tape (CT)
2,500 : ¥15.51673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
100 mV
1Mbps
3V ~ 3.6V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16 SOIC
SN65LVDS31DR
IC DRIVER 4/0 16SOIC
Texas Instruments
3,597
In Stock
1 : ¥20.74000
Cut Tape (CT)
2,500 : ¥13.79322
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Driver
LVDS
4/0
-
-
400Mbps
3V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
8-SOIC
SN65LVDS34D
IC RECEIVER 0/2 8SOIC
Texas Instruments
982
In Stock
1 : ¥22.00000
Tube
Tube
Active
Receiver
LVDS
0/2
-
50 mV
400Mbps
3V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.