Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Marvell Semiconductor, Inc.Microchip TechnologyTexas Instruments
Series
-Alaska®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Protocol
EthernetIEEE 802.3, IEEE 1588RS232
Number of Drivers/Receivers
2/24/4
Duplex
-FullFull, Half
Data Rate
1Mbps10Mbps, 100Mbps, 1Gbps-
Voltage - Supply
1.65V ~ 5.5V1.8V, 2.5V, 3.3V2.38V, 3.14V ~ 2.62V, 3.46V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C (TA)
Package / Case
24-VFQFN Exposed Pad48-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)48-QFN (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
24 VFQFN
TRS3122ERGER
IC TRANSCEIVER 2/2 24VQFN
Texas Instruments
6,026
In Stock
1 : ¥23.46000
Cut Tape (CT)
3,000 : ¥11.79654
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
-
450 mV
1Mbps
1.65V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
48 QFN
KSZ9031RNXIC
IC TRANSCEIVER FULL 4/4 48QFN
Microchip Technology
2,143
In Stock
1 : ¥38.75000
Tray
-
Tray
Active
Transceiver
Ethernet
4/4
Full
-
-
1.8V, 2.5V, 3.3V
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
5,966
In Stock
1 : ¥131.44000
Tray
Tray
Active
Transceiver
IEEE 802.3, IEEE 1588
4/4
Full, Half
-
10Mbps, 100Mbps, 1Gbps
2.38V, 3.14V ~ 2.62V, 3.46V
0°C ~ 70°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.