Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Protocol
CANbusEthernetRS232, RS485
Duplex
-Full
Receiver Hysteresis
50 mV130 mV
Data Rate
2Mbps20Mbps-
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.15V ~ 3.45V3V ~ 5.5V4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
14-SOIC (0.154", 3.90mm Width)28-WFQFN Exposed Pad48-VFQFN Exposed Pad
Supplier Device Package
14-SOIC28-QFN (4x5)48-VQFN (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
48 VQFN
DP83869HMRGZT
IC TRANSCEIVER 1/1 48VQFN
Texas Instruments
1,321
In Stock
1 : ¥125.45000
Cut Tape (CT)
250 : ¥92.56324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
Ethernet
1/1
-
-
-
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.15V ~ 3.45V
-40°C ~ 125°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
14-SOIC
TCAN1043HDQ1
IC TRANSCEIVER 1/1 14SOIC
Texas Instruments
135
In Stock
1 : ¥24.55000
Tube
-
Tube
Active
Transceiver
CANbus
1/1
-
50 mV
2Mbps
4.5V ~ 5.5V
-55°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
28-QFN_05-08-1712 rev B
LTC2870HUFD#TRPBF
IC TRANSCEIVER FULL 1/1 28QFN
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : ¥83.31704
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Transceiver
RS232, RS485
1/1
Full
130 mV
20Mbps
3V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
28-WFQFN Exposed Pad
28-QFN (4x5)
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.