Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Protocol
CANbusRS485
Receiver Hysteresis
40 mV100 mV
Data Rate
500kbps1Mbps
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
8-SOICTSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-8
THVD8000DDFR
IC TRANSCEIVER HALF 1/1 TSOT23-8
Texas Instruments
5,112
In Stock
1 : ¥45.05000
Cut Tape (CT)
3,000 : ¥22.60995
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS485
1/1
Half
40 mV
500kbps
3V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
8-SOIC
SN65HVD230D
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
0
In Stock
Obsolete
-
Tube
Obsolete
Transceiver
CANbus
1/1
Half
100 mV
1Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.