Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,243 In Stock | 1 : ¥24.65000 Cut Tape (CT) 3,000 : ¥11.29707 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | - | 120 mV | 5Mbps | 3V ~ 3.6V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-8 | SOT-23-8 | ||
1,286 In Stock | 1 : ¥64.52000 Tube | - | Tube | Active | Transceiver | CANbus | 1/1 | - | - | 4Mbps | 3V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
12,394 In Stock | 1 : ¥14.11000 Cut Tape (CT) 2,500 : ¥6.45033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | - | 5Mbps | 4.75V ~ 5.25V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 | ||
301 In Stock | 1 : ¥45.99000 Tube | - | Tube | Active | Transceiver | CANbus | 1/1 | Full | 150 mV | 400kbps | 4V ~ 60V | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
1,072 In Stock | 1 : ¥47.69000 Tube | - | Tube | Obsolete | Transceiver | CANbus | 1/1 | Half | 100 mV | 1Mbps | 3V ~ 3.6V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |