Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,341 In Stock | 1 : ¥52.20000 Tray | - | Tray | Active | Transceiver | Ethernet | 1/1 | - | - | - | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 48-LQFP | 48-LQFP (7x7) | ||
1,948 In Stock | 1 : ¥94.62000 Tube | - | Tube | Active | Transceiver | RS232 | 2/2 | Full | 500 mV | 250kbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | ||
0 In Stock Check Lead Time | 1 : ¥6.55000 Cut Tape (CT) 2,500 : ¥2.53982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS422, RS485 | 1/1 | Half | 20 mV | 10Mbps | 4.75V ~ 5.25V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |