Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,934 In Stock | 1 : ¥169.78000 Tray | Tray | Active | Transceiver | IEEE 802.3, IEEE 1588 | 4/4 | Full, Half | - | 10Mbps, 100Mbps, 1Gbps | 1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (8x8) | |||
1,104 In Stock | 1 : ¥89.24000 Tube | - | Tube | Active | Transceiver | RS232, RS422, RS485 | 1/1, 2/2 | Full | 30 mV | 1Mbps, 20Mbps | 3V ~ 5.5V | 0°C ~ 70°C | - | - | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP |